1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215JA250102JGTSYXB92

DigiKey Part Number
1608-2215JA250102JGTSYXB92TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2215JA250102JGTSYXB92
Description
CAP CER 1000PF 250V C0G/NP0 2215
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2215 (5738 Metric)
Size / Dimension
0.224" L x 0.150" W (5.70mm x 3.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.23592$2,117.96
Manufacturers Standard Package
Unit Price without GST:$4.23592
Unit Price with GST:$4.65951