
2215JA250102FGTSYXB92 | |
|---|---|
DigiKey Part Number | 1608-2215JA250102FGTSYXB92TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215JA250102FGTSYXB92 |
Description | CAP CER 1000PF 250V C0G/NP0 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.85326 | $7,426.63 |
| Unit Price without GST: | $14.85326 |
|---|---|
| Unit Price with GST: | $16.33859 |

