1825Y4K00122KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.53708
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.78064
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.05802
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.10470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.33240
Datasheet
1200 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y4K00122KXT

DigiKey Part Number
1825Y4K00122KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y4K00122KXT
Description
CAP CER 1200PF 4KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y4K00122KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.00612$1,503.06
Manufacturers Standard Package
Unit Price without GST:$3.00612
Unit Price with GST:$3.30673