1825Y2K50271JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.35924
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.52220
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.27380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.27380
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.64936
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.00340
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.06230
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $10.64936
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.00340
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.06230
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $20.30174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $9.45858
Datasheet
270 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2K50271JXT

DigiKey Part Number
1825Y2K50271JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2K50271JXT
Description
CAP CER 270PF 2.5KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 pF ±5% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2K50271JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.35924$1,679.62
Manufacturers Standard Package
Unit Price without GST:$3.35924
Unit Price with GST:$3.69516