1825Y2K00821KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.11206
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.36660
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.86132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.36660
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.86132
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.52976
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.99952
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.61444
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.91742
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.77322
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.05192
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $11.53582
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.41356
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.31092
Datasheet
820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y2K00821KXT

DigiKey Part Number
1825Y2K00821KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y2K00821KXT
Description
CAP CER 820PF 2KV X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y2K00821KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.64604$1,323.02
Manufacturers Standard Package
Unit Price without GST:$2.64604
Unit Price with GST:$2.91064