Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y1K20391GCT | |
|---|---|
DigiKey Part Number | 1825Y1K20391GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y1K20391GCT |
Description | CAP CER 390PF 1.2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1K20391GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y1K20391FCT | Knowles Syfer | 0 | 1825Y1K20391FCT-ND | $10.98784 | Upgrade |
| 1825Y1K50391FCT | Knowles Syfer | 0 | 1825Y1K50391FCT-ND | $10.98784 | Upgrade |
| 1825Y1K50391GCT | Knowles Syfer | 0 | 1825Y1K50391GCT-ND | $5.15882 | Upgrade |
| 1825Y2K00391FCT | Knowles Syfer | 0 | 1825Y2K00391FCT-ND | $10.98784 | Upgrade |
| 1825Y2K00391GCT | Knowles Syfer | 0 | 1825Y2K00391GCT-ND | $5.15882 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.15882 | $2,579.41 |
| Unit Price without GST: | $5.15882 |
|---|---|
| Unit Price with GST: | $5.67470 |


