1825J5K00391KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $67.52934
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $31.08622
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $18.72822
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.28044
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.63502
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.28044
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.63502
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.17791
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.69063
Datasheet
390 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J5K00391KCT

DigiKey Part Number
1825J5K00391KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J5K00391KCT
Description
CAP CER 390PF 5KV C0G/NP0 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 5000V (5kV) Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J5K00391KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.70774$8,853.87
Manufacturers Standard Package
Unit Price without GST:$17.70774
Unit Price with GST:$19.47851