1812Y3K00221KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.18836
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34982
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.07860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.29498
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.62010
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.00332
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.96470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet
220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y3K00221KXT

DigiKey Part Number
1812Y3K00221KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y3K00221KXT
Description
CAP CER 220PF 3KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y3K00221KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.04726$1,023.63
Manufacturers Standard Package
Unit Price without GST:$2.04726
Unit Price with GST:$2.25199