
1812Y2K00222KJT | |
|---|---|
DigiKey Part Number | 1608-1148-1-ND - Cut Tape (CT) 1608-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00222KJT |
Description | CAP CER 2200PF 2KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
EDA/CAD Models | 1812Y2K00222KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.89200 | $28.92 |
| 50 | $2.37700 | $118.85 |
| 100 | $2.21800 | $221.80 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.60900 |

