1812Y2000473MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.43006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06804
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.43006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06804
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.43006
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.06804
Datasheet

Upgrade


Knowles Syfer
In Stock: 559
Unit Price: $4.28000
Datasheet
0.047 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y2000473MDT

DigiKey Part Number
1812Y2000473MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y2000473MDT
Description
CAP CER 0.047UF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y2000473MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y2000473JDTKnowles Syfer01812Y2000473JDT-ND$2.43006Upgrade
1812Y2000473JXTKnowles Syfer01812Y2000473JXT-ND$2.01842Upgrade
1812Y2000473KDTKnowles Syfer01812Y2000473KDT-ND$2.06804Upgrade
1812Y2000473KXTKnowles Syfer01812Y2000473KXT-ND$2.01842Upgrade
1812Y2500473JDTKnowles Syfer01812Y2500473JDT-ND$2.43006Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.01842$1,009.21
Manufacturers Standard Package
Unit Price without GST:$2.01842
Unit Price with GST:$2.22026