
1812Y1K00221JCT | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00221JCTTR-ND - Tape & Reel (TR) 1608-1812Y1K00221JCT-ND - Cut Tape (CT) 1608-1812Y1K00221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00221JCT |
Description | CAP CER 220PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00221JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.01100 | $30.11 |
| 50 | $2.47980 | $123.99 |
| 100 | $2.31560 | $231.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03790 | $1,018.95 |
| 1,000 | $1.95192 | $1,951.92 |
| 1,500 | $1.90885 | $2,863.28 |
| 2,500 | $1.86110 | $4,652.75 |
| 3,500 | $1.83319 | $6,416.16 |
| 5,000 | $1.80633 | $9,031.65 |
| Unit Price without GST: | $4.34000 |
|---|---|
| Unit Price with GST: | $4.77400 |

