Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y0500473KDT | |
|---|---|
DigiKey Part Number | 1812Y0500473KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0500473KDT |
Description | CAP CER 0.047UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0500473KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500473JDT | Knowles Syfer | 0 | 1812Y0500473JDT-ND | $2.43006 | Upgrade |
| 1812Y0500473JXT | Knowles Syfer | 0 | 1812Y0500473JXT-ND | $2.01842 | Upgrade |
| 1812Y0630473JDT | Knowles Syfer | 0 | 1812Y0630473JDT-ND | $2.43006 | Upgrade |
| 1812Y0630473JXT | Knowles Syfer | 0 | 1812Y0630473JXT-ND | $2.01842 | Upgrade |
| 1812Y0630473KDT | Knowles Syfer | 0 | 1812Y0630473KDT-ND | $2.06804 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06804 | $1,034.02 |
| Unit Price without GST: | $2.06804 |
|---|---|
| Unit Price with GST: | $2.27484 |


