1812Y0500105MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.66666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.49774
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.66666
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.49774
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.29358
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.34750
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,000
Unit Price: $17.03000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.30224
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.72859
Datasheet
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y0500105MET

DigiKey Part Number
1812Y0500105MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y0500105MET
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y0500105MET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.29358$3,146.79
Manufacturers Standard Package
Unit Price without GST:$6.29358
Unit Price with GST:$6.92294