Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1812Y0250473JFT | |
|---|---|
DigiKey Part Number | 1812Y0250473JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250473JFT |
Description | CAP CER 0.047UF 25V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250473JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0250473FCT | Knowles Syfer | 0 | 1812Y0250473FCT-ND | $16.85882 | Upgrade |
| 1812Y0250473FFT | Knowles Syfer | 0 | 1812Y0250473FFT-ND | $21.24296 | Upgrade |
| 1812Y0250473GCT | Knowles Syfer | 0 | 1812Y0250473GCT-ND | $8.20870 | Upgrade |
| 1812Y0250473GFT | Knowles Syfer | 0 | 1812Y0250473GFT-ND | $10.31634 | Upgrade |
| 1812Y0500473FCT | Knowles Syfer | 0 | 1812Y0500473FCT-ND | $18.02982 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.26816 | $3,134.08 |
| Unit Price without GST: | $6.26816 |
|---|---|
| Unit Price with GST: | $6.89498 |


