1812J2000392KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.76970
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.25824
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.76970
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.49284
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.51370
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.18228
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.90584
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $17.49284
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $8.51370
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $5.18228
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $4.90584
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $18.84274
Datasheet
3900 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2000392KDT

DigiKey Part Number
1812J2000392KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2000392KDT
Description
CAP CER 3900PF 200V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2000392KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2000392JDTKnowles Syfer01812J2000392JDT-ND$3.25824Upgrade
1812J2500392JDTKnowles Syfer01812J2500392JDT-ND$3.25824Upgrade
1812J2500392KDTKnowles Syfer01812J2500392KDT-ND$2.76970Upgrade
1812J5000392JDTKnowles Syfer01812J5000392JDT-ND$3.25824Upgrade
1812J5000392KDTKnowles Syfer01812J5000392KDT-ND$2.76970Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.76970$1,384.85
Manufacturers Standard Package
Unit Price without GST:$2.76970
Unit Price with GST:$3.04667