1812J1K20180GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.70470
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.01842
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.45322
Datasheet
18 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K20180GCT

DigiKey Part Number
1812J1K20180GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K20180GCT
Description
CAP CER 18PF 1.2KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K20180GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1K20180FCTKnowles Syfer01812J1K20180FCT-ND$3.70470Upgrade
1812J1K50180FCTKnowles Syfer01812J1K50180FCT-ND$3.70470Upgrade
1812J1K50180GCTKnowles Syfer01812J1K50180GCT-ND$2.01842Upgrade
1812J2K00180FCTKnowles Syfer01812J2K00180FCT-ND$3.70470Upgrade
1812J2K00180GCTKnowles Syfer01812J2K00180GCT-ND$2.01842Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.01842$1,009.21
Manufacturers Standard Package
Unit Price without GST:$2.01842
Unit Price with GST:$2.22026