1812J0630105MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.87568
Datasheet

Upgrade


Knowles Syfer
In Stock: 297
Unit Price: $11.06000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $9.96078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.43528
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.16900
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.08486
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $7.08094
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $6.29358
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.64366
Datasheet

Upgrade


KYOCERA AVX
In Stock: 500
Unit Price: $3.32000
Datasheet

Upgrade


KEMET
In Stock: 984
Unit Price: $4.61000
Datasheet

Upgrade


KEMET
In Stock: 1,933
Unit Price: $6.16000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.67100
Datasheet

Upgrade


KEMET
In Stock: 451
Unit Price: $5.45000
Datasheet
1 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0630105MXT

DigiKey Part Number
1812J0630105MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0630105MXT
Description
CAP CER 1UF 63V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 63V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0630105MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.64664$2,823.32
Manufacturers Standard Package
Unit Price without GST:$5.64664
Unit Price with GST:$6.21130