Parametric Equivalent

1808YA250221JJTU2X | |
|---|---|
DigiKey Part Number | 1608-1808YA250221JJTU2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808YA250221JJTU2X |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.91284 | $1,369.26 |
| Unit Price without GST: | $0.91284 |
|---|---|
| Unit Price with GST: | $1.00412 |


