
1808YA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250102KJTSYXCT-ND - Cut Tape (CT) 1608-1808YA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.195" L x 0.079" W (4.95mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.38300 | $13.83 |
| 50 | $1.09640 | $54.82 |
| 100 | $1.00810 | $100.81 |
| 500 | $0.85872 | $429.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.78937 | $1,184.06 |
| 3,000 | $0.75542 | $2,266.26 |
| 4,500 | $0.73842 | $3,322.89 |
| 7,500 | $0.71956 | $5,396.70 |
| 10,500 | $0.70854 | $7,439.67 |
| 15,000 | $0.69793 | $10,468.95 |
| Unit Price without GST: | $2.11000 |
|---|---|
| Unit Price with GST: | $2.32100 |

