1808Y0630472GFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.63999
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.63999
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.07453
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $14.63999
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $7.07453
Datasheet
4700 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0630472GFT

DigiKey Part Number
1808Y0630472GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0630472GFT
Description
CAP CER 4700PF 63V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 63V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0630472GFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.07453$10,611.80
Manufacturers Standard Package
Unit Price without GST:$7.07453
Unit Price with GST:$7.78198