1808Y0505P60BCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.59068
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.59068
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $2.59068
Datasheet
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808Y0505P60BCT

DigiKey Part Number
1808Y0505P60BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808Y0505P60BCT
Description
CAP CER 5.6PF 50V C0G/NP0 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808Y0505P60BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±0.1pF
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808Y0635P60BCTKnowles Syfer01808Y0635P60BCT-ND$2.59068Similar
1808Y1005P60BCTKnowles Syfer01808Y1005P60BCT-ND$2.59068Similar
1808Y2005P60BCTKnowles Syfer01808Y2005P60BCT-ND$2.59068Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.59068$3,886.02
Manufacturers Standard Package
Unit Price without GST:$2.59068
Unit Price with GST:$2.84975