
1808JA250681KGTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250681KGTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250681KGTS2XCT-ND - Cut Tape (CT) 1608-1808JA250681KGTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250681KGTS2X |
Description | CAP CER 680PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.62100 | $16.21 |
| 50 | $1.29560 | $64.78 |
| 100 | $1.19520 | $119.52 |
| 500 | $1.02554 | $512.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.94672 | $1,420.08 |
| 3,000 | $0.90813 | $2,724.39 |
| 4,500 | $0.88879 | $3,999.55 |
| 7,500 | $0.86736 | $6,505.20 |
| 10,500 | $0.85484 | $8,975.82 |
| 15,000 | $0.84277 | $12,641.55 |
| Unit Price without GST: | $2.45000 |
|---|---|
| Unit Price with GST: | $2.69500 |

