Similar
Similar

1808J6K00330JCT | |
|---|---|
DigiKey Part Number | 1808J6K00330JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J6K00330JCT |
Description | CAP CER 33PF 6KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 6000V (6kV) Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J6K00330JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J6K00330FCT | Knowles Syfer | 0 | 1808J6K00330FCT-ND | $8.28078 | Similar |
| 1808J6K00330GCT | Knowles Syfer | 0 | 1808J6K00330GCT-ND | $4.02465 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.44695 | $3,670.43 |
| Unit Price without GST: | $2.44695 |
|---|---|
| Unit Price with GST: | $2.69165 |


