Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J5000270KCT | |
|---|---|
DigiKey Part Number | 1808J5000270KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J5000270KCT |
Description | CAP CER 27PF 500V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J5000270KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J5000270FCT | Knowles Syfer | 0 | 1808J5000270FCT-ND | $2.84825 | Similar |
| 1808J5000270GCT | Knowles Syfer | 0 | 1808J5000270GCT-ND | $1.40361 | Similar |
| 1808J5000270JCT | Knowles Syfer | 0 | 1808J5000270JCT-ND | $0.86309 | Similar |
| 1808J6300270FCT | Knowles Syfer | 0 | 1808J6300270FCT-ND | $2.84825 | Similar |
| 1808J6300270GCT | Knowles Syfer | 0 | 1808J6300270GCT-ND | $1.40361 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.81840 | $1,227.60 |
| Unit Price without GST: | $0.81840 |
|---|---|
| Unit Price with GST: | $0.90024 |


