Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1808J2000681KCT | |
|---|---|
DigiKey Part Number | 1808J2000681KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000681KCT |
Description | CAP CER 680PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000681KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000681FCT | Knowles Syfer | 0 | 1808J2000681FCT-ND | $2.09889 | Similar |
| 1808J2000681GCT | Knowles Syfer | 0 | 1808J2000681GCT-ND | $1.03927 | Similar |
| 1808J2000681JCT | Knowles Syfer | 0 | 1808J2000681JCT-ND | $0.68625 | Similar |
| 1808J2000681JXT | Knowles Syfer | 0 | 1808J2000681JXT-ND | $0.97246 | Similar |
| 1808J2000681KXT | Knowles Syfer | 0 | 1808J2000681KXT-ND | $0.82798 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.68625 | $1,029.38 |
| Unit Price without GST: | $0.68625 |
|---|---|
| Unit Price with GST: | $0.75488 |


