
1410Y1000683MXTE03 | |
|---|---|
DigiKey Part Number | 1410Y1000683MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410Y1000683MXTE03 |
Description | CAP PASSTHRU 0.068UF 100V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Feed Through Capacitor 100V |
Datasheet | Datasheet |
EDA/CAD Models | 1410Y1000683MXTE03 Models |
Category | Voltage - Rated 100V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Type Pass Through | Height (Max) 0.079" (2.00mm) |
Capacitance 0.068 µF | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.68975 | $5,379.50 |
| Unit Price without GST: | $2.68975 |
|---|---|
| Unit Price with GST: | $2.95873 |

