


1210Y5000104KST | |
|---|---|
DigiKey Part Number | 1608-1210Y5000104KSTTR-ND - Tape & Reel (TR) 1608-1210Y5000104KSTCT-ND - Cut Tape (CT) 1608-1210Y5000104KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y5000104KST |
Description | CAP CER 0.1UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000104KST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $1.60100 | $16.01 |
| 50 | $1.27740 | $63.87 |
| 100 | $1.17790 | $117.79 |
| 500 | $1.00936 | $504.68 |
| 1,000 | $0.95723 | $957.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.91432 | $1,828.64 |
| 4,000 | $0.87898 | $3,515.92 |
| 6,000 | $0.86128 | $5,167.68 |
| 10,000 | $0.84165 | $8,416.50 |
| 14,000 | $0.83018 | $11,622.52 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.66200 |


