
1210Y1K00333KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1K00333KXTTR-ND - Tape & Reel (TR) 1608-1210Y1K00333KXTCT-ND - Cut Tape (CT) 1608-1210Y1K00333KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00333KXT |
Description | CAP CER 0.033UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00333KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.37800 | $23.78 |
| 50 | $1.93680 | $96.84 |
| 100 | $1.80080 | $180.08 |
| 500 | $1.57074 | $785.37 |
| 1,000 | $1.49951 | $1,499.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44088 | $2,881.76 |
| 4,000 | $1.39259 | $5,570.36 |
| 6,000 | $1.36840 | $8,210.40 |
| 10,000 | $1.34157 | $13,415.70 |
| Unit Price without GST: | $3.48000 |
|---|---|
| Unit Price with GST: | $3.82800 |

