Upgrade
Parametric Equivalent

1210Y1K00153KET | |
|---|---|
DigiKey Part Number | 1210Y1K00153KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00153KET |
Description | CAP CER .015UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00153KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K00153JET | Knowles Syfer | 0 | 1210Y1K00153JET-ND | $3.34010 | Upgrade |
| GCJ32DR73A153KXJ1K | Murata Electronics | 0 | 490-GCJ32DR73A153KXJ1KTR-ND | $0.22361 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.59690 | $5,193.80 |
| Unit Price without GST: | $2.59690 |
|---|---|
| Unit Price with GST: | $2.85659 |



