
1210Y1K00103KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1K00103KXTTR-ND - Tape & Reel (TR) 1608-1210Y1K00103KXTCT-ND - Cut Tape (CT) 1608-1210Y1K00103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00103KXT |
Description | CAP CER 10000PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $0.96900 | $9.69 |
| 50 | $0.79480 | $39.74 |
| 100 | $0.74090 | $74.09 |
| 500 | $0.62670 | $313.35 |
| 1,000 | $0.56473 | $564.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55944 | $1,118.88 |
| 4,000 | $0.53443 | $2,137.72 |
| 6,000 | $0.52191 | $3,131.46 |
| 10,000 | $0.50803 | $5,080.30 |
| 14,000 | $0.49991 | $6,998.74 |
| 20,000 | $0.49210 | $9,842.00 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |

