
1210Y2000104KJT | |
|---|---|
DigiKey Part Number | 1608-1100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000104KJT |
Description | CAP CER 0.1UF 200V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | 1210Y2000104KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.33400 | $13.34 |
| Unit Price without GST: | $2.04000 |
|---|---|
| Unit Price with GST: | $2.24400 |

