1210Y0630154MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.24559
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.74916
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.74262
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13464
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.11234
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.43974
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.67425
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64673
Datasheet
0.15 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0630154MET

DigiKey Part Number
1210Y0630154MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0630154MET
Description
CAP CER 0.15UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0630154MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0630154JETKnowles Syfer01210Y0630154JET-ND$2.24559Upgrade
1210Y0630154KETKnowles Syfer01210Y0630154KET-ND$1.74916Upgrade
1210Y1000154JETKnowles Syfer01210Y1000154JET-ND$2.74262Upgrade
1210Y1000154KETKnowles Syfer01210Y1000154KET-ND$2.13464Upgrade
1210Y1000154METKnowles Syfer01210Y1000154MET-ND$2.11234Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.73100$3,462.00
Manufacturers Standard Package
Unit Price without GST:$1.73100
Unit Price with GST:$1.90410