1210Y0500183JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.69002
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.04682
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.69002
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.04682
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.24084
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $12.00875
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.29437
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.47021
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.74269
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.74269
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.74269
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.74269
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.67806
Datasheet
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0500183JCT

DigiKey Part Number
1210Y0500183JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0500183JCT
Description
CAP CER 0.018UF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0500183JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.24084$4,481.68
Manufacturers Standard Package
Unit Price without GST:$2.24084
Unit Price with GST:$2.46492