Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J2500102KDT | |
|---|---|
DigiKey Part Number | 1210J2500102KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500102KDT |
Description | CAP CER 1000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500102KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500102JDT | Knowles Syfer | 0 | 1210J2500102JDT-ND | $1.09652 | Upgrade |
| 1210J5000102JDT | Knowles Syfer | 0 | 1210J5000102JDT-ND | $1.09652 | Upgrade |
| 1210J5000102KDT | Knowles Syfer | 0 | 1210J5000102KDT-ND | $0.85791 | Upgrade |
| 1210J2500102FFT | Knowles Syfer | 0 | 1210J2500102FFT-ND | $7.00212 | Similar |
| 1210J2500102GFT | Knowles Syfer | 0 | 1210J2500102GFT-ND | $3.68757 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85791 | $1,715.82 |
| Unit Price without GST: | $0.85791 |
|---|---|
| Unit Price with GST: | $0.94370 |


