1210J2000122JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.40138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.41689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.40138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.41689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.44329
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $8.40138
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.41689
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.44329
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.18860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.18860
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.18860
Datasheet
1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000122JFT

DigiKey Part Number
1210J2000122JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000122JFT
Description
CAP CER 1200PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000122JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000122FFTKnowles Syfer01210J2000122FFT-ND$8.40138Upgrade
1210J2000122GFTKnowles Syfer01210J2000122GFT-ND$4.41689Upgrade
1210J2500122FFTKnowles Syfer01210J2500122FFT-ND$8.40138Upgrade
1210J2500122GFTKnowles Syfer01210J2500122GFT-ND$4.41689Upgrade
1210J2500122JFTKnowles Syfer01210J2500122JFT-ND$2.44329Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.44329$4,886.58
Manufacturers Standard Package
Unit Price without GST:$2.44329
Unit Price with GST:$2.68762