1210J2000102KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.00212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68757
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04361
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.00212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68757
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04361
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.93554
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.00212
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.68757
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04361
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.93554
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09652
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $0.85791
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.09652
Datasheet
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000102KFT

DigiKey Part Number
1210J2000102KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000102KFT
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000102KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000102FFTKnowles Syfer01210J2000102FFT-ND$7.00212Upgrade
1210J2000102GFTKnowles Syfer01210J2000102GFT-ND$3.68757Upgrade
1210J2000102JFTKnowles Syfer01210J2000102JFT-ND$2.04361Upgrade
1210J2500102FFTKnowles Syfer01210J2500102FFT-ND$7.00212Upgrade
1210J2500102GFTKnowles Syfer01210J2500102GFT-ND$3.68757Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.93554$3,871.08
Manufacturers Standard Package
Unit Price without GST:$1.93554
Unit Price with GST:$2.12909