1210J0630105MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.87224
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.68341
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.45018
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.44749
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.78309
Datasheet

Upgrade


KEMET
In Stock: 2,713
Unit Price: $3.00000
Datasheet

Upgrade


KEMET
In Stock: 89,073
Unit Price: $1.14000
Datasheet

Upgrade


KEMET
In Stock: 4,603
Unit Price: $3.25000
Datasheet

Upgrade


KEMET
In Stock: 9,672
Unit Price: $2.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.25528
Datasheet

Upgrade


KEMET
In Stock: 1,666
Unit Price: $1.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.69166
Datasheet

Upgrade


TDK
In Stock: 6,450
Unit Price: $0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 997
Unit Price: $12.91000
Datasheet
1 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J0630105MXT

DigiKey Part Number
1210J0630105MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J0630105MXT
Description
CAP CER 1UF 63V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 63V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J0630105MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67645$1,352.90
Manufacturers Standard Package
Unit Price without GST:$0.67645
Unit Price with GST:$0.74410