Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210J0250102JFT | |
|---|---|
DigiKey Part Number | 1210J0250102JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0250102JFT |
Description | CAP CER 1000PF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0250102JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0250102FFT | Knowles Syfer | 0 | 1210J0250102FFT-ND | $7.00212 | Upgrade |
| 1210J0250102GFT | Knowles Syfer | 0 | 1210J0250102GFT-ND | $3.68757 | Upgrade |
| 1210J0500102FFT | Knowles Syfer | 0 | 1210J0500102FFT-ND | $7.00212 | Upgrade |
| 1210J0500102GFT | Knowles Syfer | 0 | 1210J0500102GFT-ND | $3.68757 | Upgrade |
| 1210J0500102JFT | Knowles Syfer | 0 | 1210J0500102JFT-ND | $2.04361 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04361 | $4,087.22 |
| Unit Price without GST: | $2.04361 |
|---|---|
| Unit Price with GST: | $2.24797 |


