
1206Y6300101KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y6300101KXTTR-ND - Tape & Reel (TR) 1608-1206Y6300101KXTCT-ND - Cut Tape (CT) 1608-1206Y6300101KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y6300101KXT |
Description | CAP CER 100PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y6300101KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.86700 | $8.67 |
| 50 | $0.67080 | $33.54 |
| 100 | $0.61010 | $61.01 |
| 500 | $0.50782 | $253.91 |
| 1,000 | $0.47618 | $476.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44280 | $1,107.00 |
| 5,000 | $0.42268 | $2,113.40 |
| 7,500 | $0.41260 | $3,094.50 |
| 12,500 | $0.40143 | $5,017.88 |
| 17,500 | $0.39489 | $6,910.58 |
| 25,000 | $0.38861 | $9,715.25 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

