Similar
Similar
Similar

1206Y1K00181JDT | |
|---|---|
DigiKey Part Number | 1206Y1K00181JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00181JDT |
Description | CAP CER 180PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00181JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00181FFT | Knowles Syfer | 0 | 1206Y1K00181FFT-ND | $5.25594 | Similar |
| 1206Y1K00181GFT | Knowles Syfer | 0 | 1206Y1K00181GFT-ND | $2.71373 | Similar |
| 1206Y1K00181JFT | Knowles Syfer | 0 | 1206Y1K00181JFT-ND | $1.53750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74065 | $1,851.62 |
| Unit Price without GST: | $0.74065 |
|---|---|
| Unit Price with GST: | $0.81472 |


