Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J1K00181JAT | |
|---|---|
DigiKey Part Number | 1206J1K00181JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J1K00181JAT |
Description | CAP CER 180PF 1000V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J1K00181JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1K00181FAT | Knowles Syfer | 0 | 1206J1K00181FAT-ND | $6.67966 | Upgrade |
| 1206J1K00181GAT | Knowles Syfer | 0 | 1206J1K00181GAT-ND | $3.44061 | Upgrade |
| 1206Y1K00181JAT | Knowles Syfer | 0 | 1206Y1K00181JAT-ND | $1.31011 | Parametric Equivalent |
| C1206C181JGGACAUTO | KEMET | 38 | 399-16683-1-ND | $0.83000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.94456 | $4,861.40 |
| Unit Price without GST: | $1.94456 |
|---|---|
| Unit Price with GST: | $2.13902 |




