Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1206J0631P00BCT | |
|---|---|
DigiKey Part Number | 1206J0631P00BCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0631P00BCT |
Description | CAP CER 1PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0631P00BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1001P00BCT | Knowles Syfer | 0 | 1206J1001P00BCT-ND | $0.57886 | Upgrade |
| 1206J0631P00BAT | Knowles Syfer | 0 | 1206J0631P00BAT-ND | $0.61096 | Parametric Equivalent |
| 1206Y0631P00BAT | Knowles Syfer | 0 | 1206Y0631P00BAT-ND | $0.66808 | Parametric Equivalent |
| 1206Y0631P00BCT | Knowles Syfer | 0 | 1206Y0631P00BCT-ND | $0.58280 | Parametric Equivalent |
| KGM31BCG2A1R0BT | KYOCERA AVX | 0 | 478-KGM31BCG2A1R0BTTR-ND | $0.27659 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57886 | $1,447.15 |
| Unit Price without GST: | $0.57886 |
|---|---|
| Unit Price with GST: | $0.63675 |




