1206J0500220JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.73436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.42261
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.73436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.42261
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.81224
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.21149
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.63750
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.42172
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.72944
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.67032
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.44212
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.13052
Datasheet

Direct


YAGEO
In Stock: 23,395
Unit Price: $0.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 13,881
Unit Price: $0.40000
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500220JCT

DigiKey Part Number
1206J0500220JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500220JCT
Description
CAP CER 22PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500220JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.81224$2,030.60
Manufacturers Standard Package
Unit Price without GST:$0.81224
Unit Price with GST:$0.89346