0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J1K00223KXT

DigiKey Part Number
1608-2220J1K00223KXTTR-ND - Tape & Reel (TR)
1608-2220J1K00223KXTCT-ND - Cut Tape (CT)
1608-2220J1K00223KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220J1K00223KXT
Description
CAP CER 0.022UF 1KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J1K00223KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.55000$4.55
10$3.16000$31.60
50$2.60840$130.42
100$2.43790$243.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.14964$1,074.82
1,000$2.06034$2,060.34
1,500$2.01563$3,023.44
2,500$1.96605$4,915.12
3,500$1.93707$6,779.74
5,000$1.90918$9,545.90
Manufacturers Standard Package
Unit Price without GST:$4.55000
Unit Price with GST:$5.00500