0603Y0503P90DFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47764
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.26882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.30890
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47764
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.26882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.30890
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.26221
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.26221
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.47764
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.54997
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.26882
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.30890
Datasheet
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0503P90DFT

DigiKey Part Number
0603Y0503P90DFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0503P90DFT
Description
CAP CER 3.9PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0503P90DFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0503P90BCTKnowles Syfer00603Y0503P90BCT-ND$0.47764Upgrade
0603Y0503P90BFTKnowles Syfer00603Y0503P90BFT-ND$0.54997Upgrade
0603Y0503P90CCTKnowles Syfer00603Y0503P90CCT-ND$0.26882Upgrade
0603Y0503P90CFTKnowles Syfer00603Y0503P90CFT-ND$0.30890Upgrade
0603Y0633P90BCTKnowles Syfer00603Y0633P90BCT-ND$0.47764Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26221$1,048.84
Manufacturers Standard Package
Unit Price without GST:$0.26221
Unit Price with GST:$0.28843