0603J0250470GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59636
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59636
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.31545
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59636
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.31545
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.59732
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.31545
Datasheet

Direct


KYOCERA AVX
In Stock: 3,579
Unit Price: $0.55000
Datasheet

Upgrade


KEMET
In Stock: 5,150
Unit Price: $1.55000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.42030
Datasheet

Upgrade


KEMET
In Stock: 7,757
Unit Price: $1.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.61922
Datasheet

Upgrade


KEMET
In Stock: 1,875
Unit Price: $0.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.22499
Datasheet
47 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0250470GCT

DigiKey Part Number
0603J0250470GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0250470GCT
Description
CAP CER 47PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0250470GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31545$1,261.80
Manufacturers Standard Package
Unit Price without GST:$0.31545
Unit Price with GST:$0.34700