
040220500103KXTFM2 | |
|---|---|
DigiKey Part Number | 1608-040220500103KXTFM2CT-ND - Cut Tape (CT) 1608-040220500103KXTFM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 040220500103KXTFM2 |
Description | NON MAG MLCC 10000PF |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27200 | $2.72 |
| 50 | $0.19780 | $9.89 |
| 100 | $0.17540 | $17.54 |
| 500 | $0.13766 | $68.83 |
| 1,000 | $0.12599 | $125.99 |
| 2,500 | $0.11368 | $284.20 |
| 5,000 | $0.10627 | $531.35 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

