
0805D101J101KHT | |
|---|---|
DigiKey Part Number | 1763-1001-2-ND - Tape & Reel (TR) 1763-1001-1-ND - Cut Tape (CT) 1763-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805D101J101KHT |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805D101J101KHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.054" (1.37mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 10 | $3.04100 | $30.41 |
| 50 | $2.50440 | $125.22 |
| 100 | $2.33830 | $233.83 |
| 500 | $2.05716 | $1,028.58 |
| 1,000 | $2.00988 | $2,009.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86252 | $5,587.56 |
| Unit Price without GST: | $4.39000 |
|---|---|
| Unit Price with GST: | $4.82900 |

