
0504B103J101P | |
|---|---|
DigiKey Part Number | 1763-1203-ND |
Manufacturer | |
Manufacturer Product Number | 0504B103J101P |
Description | CAP CER 10000PF 100V 0504 EPOXY |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0504 (1210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0504B103J101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.050" L x 0.040" W (1.27mm x 1.02mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.044" (1.12mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.56100 | $15.61 |
| 50 | $1.24460 | $62.23 |
| 100 | $1.14690 | $114.69 |
| 500 | $0.98172 | $490.86 |
| 1,000 | $0.93064 | $930.64 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

