
0201BB102K500YT | |
|---|---|
DigiKey Part Number | 1763-1185-2-ND - Tape & Reel (TR) 1763-1185-1-ND - Cut Tape (CT) 1763-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201BB102K500YT |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201BB102K500YT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $1.67000 | $16.70 |
| 50 | $1.33680 | $66.84 |
| 100 | $1.23400 | $123.40 |
| 500 | $1.06018 | $530.09 |
| 1,000 | $1.00637 | $1,006.37 |
| 2,500 | $0.94958 | $2,373.95 |
| 5,000 | $0.92464 | $4,623.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.86483 | $12,972.45 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.75000 |

